Part Details for BGA231L7E6327XTSA1 by Infineon Technologies AG
Overview of BGA231L7E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA231L7E6327XTSA1
BGA231L7E6327XTSA1 CAD Models
BGA231L7E6327XTSA1 Part Data Attributes
|
BGA231L7E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA231L7E6327XTSA1
Infineon Technologies AG
Narrow Band Low Power Amplifier, 1550MHz Min, 1615MHz Max, ROHS COMPLIANT, TSNP-7-1, TSNP-7-2, LEADLESS, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1615 MHz | |
Operating Frequency-Min | 1550 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |
Alternate Parts for BGA231L7E6327XTSA1
This table gives cross-reference parts and alternative options found for BGA231L7E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA231L7E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934065356115 | 1559MHz - 1610MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 1.45 X 1 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SOT 886, MO-252, XSON6, 6 PIN | NXP Semiconductors | BGA231L7E6327XTSA1 vs 934065356115 |