Part Details for BG95M3LA-64-SGNS by Quectel Wireless Solutions Co Ltd
Results Overview of BG95M3LA-64-SGNS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BG95M3LA-64-SGNS Information
BG95M3LA-64-SGNS by Quectel Wireless Solutions Co Ltd is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BG95M3LA-64-SGNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-BG95M3LA-64-SGNSCT-ND
|
DigiKey | RF TXRX MOD CELL NAV SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2347 In Stock |
|
$19.1899 / $32.2800 | Buy Now |
DISTI #
BG95M3LA-64-SGNS
|
Avnet Americas | Cellular Module, EDGE, GNSS, GSM, LTE-FDD, 3.3V to 4.3V, 23.6mm x 19.9mm x 2.2mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
277-BG95M3LA-64-SGNS
|
Mouser Electronics | Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Dat... more RoHS: Compliant | 1667 |
|
$20.0200 / $32.2400 | Buy Now |
DISTI #
78410844
|
Verical | CAT M1/CAT NB2 Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M 102-Pin LGA Module RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 5 |
|
$35.5570 | Buy Now |
|
NexGen Digital | 19 |
|
RFQ | ||
DISTI #
SMC-BG95M3LA-64-SGNS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 235 |
|
RFQ | |
DISTI #
BG95M3LA-64-SGNS
|
Avnet Asia | Cellular Module, EDGE, GNSS, GSM, LTE-FDD, 3.3V to 4.3V, 23.6mm x 19.9mm x 2.2mm (Alt: BG95M3LA-64-S... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BG95M3LA-64-SGNS
|
Avnet Silica | Cellular Module, EDGE, GNSS, GSM, LTE-FDD, 3.3V to 4.3V, 23.6mm x 19.9mm x 2.2mm (Alt: BG95M3LA-64-S... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 48000 |
|
Buy Now | |
DISTI #
BG95M3LA-64-SGNS
|
Avnet Silica | Cellular Module, EDGE, GNSS, GSM, LTE-FDD, 3.3V to 4.3V, 23.6mm x 19.9mm x 2.2mm (Alt: BG95M3LA-64-S... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 500 |
|
Buy Now |
Part Details for BG95M3LA-64-SGNS
BG95M3LA-64-SGNS CAD Models
BG95M3LA-64-SGNS Part Data Attributes
|
BG95M3LA-64-SGNS
Quectel Wireless Solutions Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BG95M3LA-64-SGNS
Quectel Wireless Solutions Co Ltd
Telecom Circuit, 1-Func, LGA-102
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUECTEL WIRELESS SOLUTIONS CO LTD | |
Package Description | LGA-102 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Quectel | |
JESD-30 Code | R-XXMA-N102 | |
Length | 23.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 102 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.2 mm | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 19.9 mm |