Part Details for BG95M2LA-64-SGNS by Quectel Wireless Solutions Co Ltd
Overview of BG95M2LA-64-SGNS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG95M2LA-64-SGNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-BG95M2LA-64-SGNSCT-ND
|
DigiKey | RF TXRX MOD SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
440 In Stock |
|
$17.1182 / $29.0900 | Buy Now |
DISTI #
BG95M2LA-64-SGNS
|
Avnet Americas | LTE Cat M1/Cat NB2/EGPRS Module 1.2Mbps UART/USB 2.0 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V Surface Mount - Tape and Reel (Alt: BG95M2LA-64-SGNS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
277-BG95M2LA-64-SGNS
|
Mouser Electronics | Multiprotocol Modules Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) RoHS: Compliant | 1181 |
|
$17.4600 / $29.0900 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | TRANSCEIVER MODULE SURFACE MOUNT | 153 |
|
$7.5191 / $13.6710 | Buy Now |
DISTI #
SMC-BG95M2LA-64-SGNS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19500 |
|
RFQ | |
DISTI #
BG95M2LA-64-SGNS
|
Avnet Asia | LTE Cat M1/Cat NB2/EGPRS Module 1.2Mbps UART/USB 2.0 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V Surface Mount (Alt: BG95M2LA-64-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
$14.6301 / $18.7999 | Buy Now |
DISTI #
BG95M2LA-64-SGNS
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module 1.2Mbps UART/USB 2.0 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V Surface Mount (Alt: BG95M2LA-64-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |