Part Details for BG806A by Thomas & Betts
Overview of BG806A by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG806A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H9013
|
Newark | Insul Gndg Bshg 2In Mall Iron |Abb Thomas & Betts BG806A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6800 / $57.2400 | Buy Now |
|
Onlinecomponents.com | Bushing - Insulated Grounding - Trade Size 2 Inches - Grounding Lug Wire Size 14 AWG to 2 AWG - Malleable Iron - For use with Rigid/IMC Conduit. RoHS: Compliant | 0 |
|
$23.1800 / $30.6900 | Buy Now |
|
Master Electronics | Bushing - Insulated Grounding - Trade Size 2 Inches - Grounding Lug Wire Size 14 AWG to 2 AWG - Malleable Iron - For use with Rigid/IMC Conduit. RoHS: Compliant | 0 |
|
$23.1800 / $30.6900 | Buy Now |