Part Details for BG74G0683M-- by Kyocera AVX Components
Overview of BG74G0683M-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG74G0683M--
BG74G0683M-- CAD Models
BG74G0683M-- Part Data Attributes
|
BG74G0683M--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BG74G0683M--
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BG74G0683M--
This table gives cross-reference parts and alternative options found for BG74G0683M--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG74G0683M--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R84ID2680DQ0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BG74G0683M-- vs R84ID2680DQ0-M |
MKS2F026801C00MISD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BG74G0683M-- vs MKS2F026801C00MISD |
185683M250RFC-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | BG74G0683M-- vs 185683M250RFC-F |
R66683M250AV | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG74G0683M-- vs R66683M250AV |
B32529-C3683-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | BG74G0683M-- vs B32529-C3683-M |
B32591C3683M289 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | BG74G0683M-- vs B32591C3683M289 |
185683M250AFC-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | BG74G0683M-- vs 185683M250AFC-F |
MKS20.068/20/250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount | Wima | BG74G0683M-- vs MKS20.068/20/250 |
R85683M250RCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BG74G0683M-- vs R85683M250RCTY |
R84ID2680AA0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BG74G0683M-- vs R84ID2680AA0-M |