Part Details for BG306-03-A-1-0400-L-B by GCT Semiconductor Inc
Overview of BG306-03-A-1-0400-L-B by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG306-03-A-1-0400-L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W3655
|
Newark | Connector, Socket, 3 Position, 1 Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:White Lite Bg306 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BG306-03-A-1-0400-L-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.1280 | Buy Now |
DISTI #
2073-BG306-03-A-1-0400-L-BCT-ND
|
DigiKey | 3W, 2.54MM PITCH SCK, SIL, SMT, Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
627 In Stock |
|
$0.3532 / $0.7900 | Buy Now |