Part Details for BG305-02-A-0500-L-G by GCT Semiconductor Inc
Overview of BG305-02-A-0500-L-G by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG305-02-A-0500-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3371
|
Newark | Board To Board, Header, 2 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Bg305 Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Gct (Global Connector Technology) BG305-02-A-0500-L-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
2073-BG305-02-A-0500-L-G-ND
|
DigiKey | 2W, 2.54MM PTH HDR,U SHAPED,DUAL Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1599 | Buy Now |
DISTI #
2084288
|
Farnell | HEADER, 2.54MM, THT, U SHAPED, 2WAY RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1125 / $0.1776 | Buy Now |