Part Details for BG3031S by Coiltronics
Overview of BG3031S by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG3031S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Block, BG Series, G UL Class, 25 to 30A, 480V AC/300V DC, 1 Poles, Quick Connect RoHS: Compliant |
10331 In Stock |
|
$17.2700 / $20.4400 | Buy Now |
|
Master Electronics | Fuse Block, BG Series, G UL Class, 25 to 30A, 480V AC/300V DC, 1 Poles, Quick Connect RoHS: Compliant |
10331 In Stock |
|
$17.2700 / $20.4400 | Buy Now |