Part Details for BG303-04-A-0300-L-G by GCT Semiconductor Inc
Overview of BG303-04-A-0300-L-G by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG303-04-A-0300-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3362
|
Newark | Board To Board, Header, 4 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:White Lite Bg303 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BG303-04-A-0300-L-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.0480 | Buy Now |
DISTI #
2073-BG303-04-A-0300-L-G-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1184 In Stock |
|
$0.1428 / $0.3800 | Buy Now |
DISTI #
2084279
|
element14 Asia-Pacific | HEADER, 2.54MM, THT, R/A, 4WAY RoHS: Compliant Min Qty: 10 Container: Each | 777 |
|
$0.1367 / $0.3118 | Buy Now |
DISTI #
2084279
|
Farnell | HEADER, 2.54MM, THT, R/A, 4WAY RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 777 |
|
$0.1214 / $0.2854 | Buy Now |