Part Details for BG3011SQ by Eaton Bussmann
Overview of BG3011SQ by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG3011SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6402
|
Newark | Fuseblock Was 2961 |Eaton Bussmann BG3011SQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $36.7000 | Buy Now |
DISTI #
283-3746-ND
|
DigiKey | FUSE BLOCK CART 600V 15A CHASSIS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1590 | Buy Now |
DISTI #
71391040
|
RS | FUSEBLOCK WAS 2961 | Bussmann by Eaton BG3011SQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2200 / $36.5200 | RFQ |
DISTI #
000000000000557669
|
Sager | Fuse Holder 1P 600V 15A Block w/Screw & QC Min Qty: 10 | 0 |
|
$23.8900 / $26.5400 | Buy Now |