Part Details for BG3011B by Eaton Bussmann
Overview of BG3011B by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG3011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2275
|
Newark | Fuseblock Was 2891 |Eaton Bussmann BG3011B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.1600 | Buy Now |
DISTI #
BG3011B-ND
|
DigiKey | FUSE BLOCK CART 600V 15A CHASSIS Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.0630 | Buy Now |
DISTI #
71391038
|
RS | FUSEBLOCK WAS 2891 | Bussmann by Eaton BG3011B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$82.4000 / $103.0000 | RFQ |
|
Quest Components | FUSE | 21 |
|
$92.6820 / $100.4055 | Buy Now |
DISTI #
000000000000557667
|
Sager | Fuse Holder 1P 600V 15A Block w/Box Lug Min Qty: 10 | 0 |
|
$76.4900 / $81.5900 | Buy Now |