Part Details for BG301-06-A-0540-L-B by GCT Semiconductor Inc
Overview of BG301-06-A-0540-L-B by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG301-06-A-0540-L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3354
|
Newark | Board To Board, Header, 6 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:White Lite Bg301 Seriesrohs Compliant: Yes |Gct (Global Connector Technology) BG301-06-A-0540-L-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.5980 / $0.9360 | Buy Now |
DISTI #
24AC7642
|
Newark | Header, 2.54Mm, Smt, R/A, 6Way, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:White Lite Bg301 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Gct (Global Connector Technology) BG301-06-A-0540-L-B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6530 / $1.0700 | Buy Now |
DISTI #
2073-BG301-06-A-0540-L-BCT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4062 In Stock |
|
$0.3873 / $0.8600 | Buy Now |