-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BG300-03-A-L-A by GCT Semiconductor Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7634
|
Newark | Receptacle, 2.54Mm, Smt, R/A, 3Way, Pitch Spacing:2.54Mm, No. Of Contacts:3Contacts, Gender:Recep... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1400 |
|
$0.4260 / $0.6160 | Buy Now |
DISTI #
2073-BG300-03-A-L-ACT-ND
|
DigiKey | 3W, 2.54MM PTH SOCKET, SIL, SMT, Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7244 In Stock |
|
$0.2436 / $0.5100 | Buy Now |
|
Future Electronics | BG300 Series 3 Position Single Row 2.54mm Pitch Right Angle Surface Mount Socket RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | BG300 Series 3 Position Single Row 2.54mm Pitch Right Angle Surface Mount Socket RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1400 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel |
0 Cut Tape/Mini-Reel |
|
$0.2050 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy