Part Details for BG244 by Essentra Components
Overview of BG244 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BG244
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 2.440in ID Double Sleeve:Black&Yellow Nylon | 0 |
|
$1,297.5900 / $1,345.7400 | Order Now |
DISTI #
72926248
|
RS | Double Sleeved Hose Protection Sleeve, 2.440" Hose Dia., Black Nylon | Essentra Components BG244 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,329.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1,165.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,144.6700 / $1,230.7800 | Buy Now |