There are no models available for this part yet.
Overview of BG20972-M010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for BG20972-M010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BG20972M010-MOL-0
|
TME | BG20972-M010 Min Qty: 1 | 24 |
|
$47.1777 / $54.6968 | Buy Now | |
DISTI #
C1S549804370183
|
Chip1Stop | Unclassified | 24 |
|
$42.4000 / $44.6000 | Buy Now | |
DISTI #
10213698
|
TestEquity LLC | Molex BG20972-M010 MIC 5P M/MFE 1 M ST/ST CA | 24 |
|
$41.9700 | Buy Now |