Part Details for BG20305-C150 by Woodhead Molex
Results Overview of BG20305-C150 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BG20305-C150 Information
BG20305-C150 by Woodhead Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Price & Stock for BG20305-C150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4602
|
Newark | Nc-3P/4P-Fe/Mm-St/St-0.15M-Pvc |Molex/woodhead BG20305-C150 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$19.2200 / $26.7300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly NC-3P/4P-FE/MM-ST/ST-0.15M-PVC RoHS: Compliant |
48 Partner Stock |
|
$17.6800 / $18.7900 | Buy Now |
|
Master Electronics | Cable Assembly NC-3P/4P-FE/MM-ST/ST-0.15M-PVC RoHS: Compliant |
48 Partner Stock |
|
$17.6800 / $18.7900 | Buy Now |