Part Details for BG18280-M100 by Molex
Overview of BG18280-M100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for BG18280-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59844643
|
Verical | BG18280-M100 Min Qty: 1 Package Multiple: 1 | Americas - 64 |
|
$143.0300 / $164.4900 | Buy Now |
DISTI #
10213659
|
TestEquity LLC | Molex BG18280-M100 Mini 12pole Female HomeRu | 64 |
|
$185.9900 | Buy Now |