Part Details for BG165-34-A-A-N-D by GCT Semiconductor Inc
Overview of BG165-34-A-A-N-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 |
Price & Stock for BG165-34-A-A-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8756
|
Newark | 34W, 2.54Mm Pitch Socket, Dil, Th, Vert, Gf, Tube Rohs Compliant: Yes |Gct BG165-34-A-A-N-D RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
2073-BG165-34-A-A-N-D-ND
|
DigiKey | 34W, 2.54MM PITCH SOCKET, DIL, T Min Qty: 3000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4830 | Buy Now |