Part Details for BG154K0683KEN by Kyocera AVX Components
Overview of BG154K0683KEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG154K0683KEN
BG154K0683KEN CAD Models
BG154K0683KEN Part Data Attributes
|
BG154K0683KEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BG154K0683KEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BG154K0683KEN
This table gives cross-reference parts and alternative options found for BG154K0683KEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG154K0683KEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PI2680403-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154K0683KEN vs R60PI2680403-K |
MDK10683K630A53P4TR32 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, DIP-8 | KEMET Corporation | BG154K0683KEN vs MDK10683K630A53P4TR32 |
R60PI2680CK3-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154K0683KEN vs R60PI2680CK3-K |
BG104K0683KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BG154K0683KEN vs BG104K0683KEN |
R60PI2680404-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154K0683KEN vs R60PI2680404-K |
R60PI2680CK4-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154K0683KEN vs R60PI2680CK4-K |
R60PI2680AA3-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154K0683KEN vs R60PI2680AA3-K |
R60PI2680DQ4-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154K0683KEN vs R60PI2680DQ4-K |
B32522-Q8683-K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | BG154K0683KEN vs B32522-Q8683-K |
R60PI2680503-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BG154K0683KEN vs R60PI2680503-K |