Part Details for BG151-10-I-0320-N-G by Global Connector Technology
Overview of BG151-10-I-0320-N-G by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD703207YGB-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703209GK-XXX-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Part Details for BG151-10-I-0320-N-G
BG151-10-I-0320-N-G CAD Models
BG151-10-I-0320-N-G Part Data Attributes
|
BG151-10-I-0320-N-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG151-10-I-0320-N-G
Global Connector Technology
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BG151-10-I-0320-N-G
This table gives cross-reference parts and alternative options found for BG151-10-I-0320-N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG151-10-I-0320-N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG151-10-I-0320-P-G | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-I-0320-P-G |
BG151-10-I-0320-N-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-I-0320-N-D |
BG151-10-C-0320-L-G | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-C-0320-L-G |
BG151-10-I-0320-L-G | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-I-0320-L-G |
BG151-10-B-0320-L-G | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-B-0320-L-G |
BG151-10-A-0320-L-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-A-0320-L-D |
BG151-10-I-0320-P-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-I-0320-P-D |
BG151-10-G-0320-P-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-G-0320-P-D |
BG151-10-G-0320-N-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-G-0320-N-D |
BG151-10-B-0320-L-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BG151-10-I-0320-N-G vs BG151-10-B-0320-L-D |