Part Details for BG1500HG by Bedford Opto Technology Ltd
Overview of BG1500HG by Bedford Opto Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BG1500HG
BG1500HG CAD Models
BG1500HG Part Data Attributes
|
BG1500HG
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
BG1500HG
Bedford Opto Technology Ltd
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Red | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Luminous Intensity-Min | 0.0006 cd | |
Number of LEDs in Array | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 697 nm |