There are no models available for this part yet.
Overview of BG095-04-A-N-D by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BG095-04-A-N-D by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R8587
|
Newark | Board-Board Connector Socket, 4Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Bg095 Series, Gender:Receptacle Rohs Compliant: Yes |Gct BG095-04-A-N-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2771 |
|
$0.1930 / $0.4390 | Buy Now | |
DISTI #
24AC7623
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Bg095 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Gct BG095-04-A-N-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.4180 | Buy Now | |
DISTI #
2073-BG095-04-A-N-D-ND
|
DigiKey | 4W, 2.54MM PITCH SOCKET, SIL, TH Min Qty: 1 Lead time: 9 Weeks Container: Tube |
35 In Stock |
|
$0.1447 / $0.4100 | Buy Now |