Part Details for BG0703-B054-000-00 by NMB Technologies Corporation
Results Overview of BG0703-B054-000-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG0703-B054-000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1091
|
Newark | Dc Blower, 75 X 30Mm, 24V, Blower Type:Centrifugal, Supply Voltage:24Vdc, Voltage Type:Dc, Fan F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$15.3500 / $18.9400 | Buy Now |
DISTI #
P12907-ND
|
DigiKey | FAN BLOWER 75X30MM 24VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3473 In Stock |
|
$10.5000 / $15.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for BG0703-B054-000-00
BG0703-B054-000-00 CAD Models
BG0703-B054-000-00 Part Data Attributes
|
BG0703-B054-000-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BG0703-B054-000-00
NMB Technologies Corporation
DC Blower, 0.15A, 24V, 3.6W,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 10.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 75.7 mm | |
Length | 75.7 mm | |
Life Expectancy | 70000 h | |
Noise | 38.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.18 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 90 g | |
Width | 30 mm |