Part Details for BG0703-B052-000-00 by NMB Technologies Corporation
Overview of BG0703-B052-000-00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging | |
G861AB05211T2EU | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 2.54mm Pitch Vertical Dip,1x5Pin,Matte Tin,NY9T,Tail=3.4mm,Color-White,Friction Type | |
GMSB0522152Y5EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 2.25mm, Shell Forklock Length 1.8mm, Tray Packaging |
Price & Stock for BG0703-B052-000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $16.8000 | Buy Now |
Part Details for BG0703-B052-000-00
BG0703-B052-000-00 CAD Models
BG0703-B052-000-00 Part Data Attributes
|
BG0703-B052-000-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
BG0703-B052-000-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |