Part Details for BG0703-B044-000-00 by NMB Technologies Corporation
Overview of BG0703-B044-000-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BG0703-B044-000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1090
|
Newark | Dc Blower, 75 X 30Mm, 12V, 290Ma, Blower Type:Centrifugal, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:75.7Mm, External Depth:30Mm, Air Flow - Cfm:10.6Cfm, Air Flow - M3/Min:0.3M³/Min, Noise Rating:38.5Dba, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies BG0703-B044-000-00 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P12906-ND
|
DigiKey | FAN BLOWER 75X30MM 12VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
859 In Stock |
|
$10.8392 / $14.7800 | Buy Now |
DISTI #
C1S531100014102
|
Chip1Stop | DC Blower Centrifugal Ball Bearing 12V 6V to 13V 10.59CFM 38.5dB RoHS: Compliant | 43 |
|
$11.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$13.0000 / $20.0000 | Buy Now |
|
Neutron USA | Blowers DC Blower, 75x30mm, 12VDC, 10.6CFM, 2-Wire | 50 |
|
$39.9900 | Buy Now |
Part Details for BG0703-B044-000-00
BG0703-B044-000-00 CAD Models
BG0703-B044-000-00 Part Data Attributes
|
BG0703-B044-000-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BG0703-B044-000-00
NMB Technologies Corporation
BLOWER DC 12V 75X30 3000RPM LEAD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 10.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 75.7 mm | |
Length | 75.7 mm | |
Life Expectancy | 70000 h | |
Noise | 38.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.18 mmH2O | |
Rated Current | 0.29 A | |
Rated Power | 3.48 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 90 g | |
Width | 30 mm |