Part Details for BG0703-B041-00S-00 by NMB Technologies Corporation
Overview of BG0703-B041-00S-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for BG0703-B041-00S-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8177
|
Newark | Blower |Nmb Technologies BG0703-B041-00S-00 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $17.4400 | Buy Now |
Part Details for BG0703-B041-00S-00
BG0703-B041-00S-00 CAD Models
BG0703-B041-00S-00 Part Data Attributes
|
BG0703-B041-00S-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BG0703-B041-00S-00
NMB Technologies Corporation
BLOWER DC 12V 75X30 TAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 6.7 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 75.7 mm | |
Length | 75.7 mm | |
Life Expectancy | 70000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 90 g | |
Width | 30 mm |