Part Details for BG0703-B04-300-0 by NMB Technologies Corporation
Overview of BG0703-B04-300-0 by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for BG0703-B04-300-0
BG0703-B04-300-0 CAD Models
BG0703-B04-300-0 Part Data Attributes
|
BG0703-B04-300-0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BG0703-B04-300-0
NMB Technologies Corporation
BLOWER DC 12V 75X30 2550 RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 8.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 75.7 mm | |
Length | 75.7 mm | |
Life Expectancy | 70000 h | |
Noise | 34.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.62 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.16 W | |
Rated Voltage | 12 V | |
Speed | 2550 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 90 g | |
Width | 30 mm |