Part Details for BG030-02-A-0650-0300-N-G by GCT Semiconductor Inc
Overview of BG030-02-A-0650-0300-N-G by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG030-02-A-0650-0300-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8274
|
Newark | Board-Board Connector Header, 2Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bg030 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BG030-02-A-0650-0300-N-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.0350 / $0.0640 | Buy Now |
DISTI #
2073-BG030-02-A-0650-0300-N-G-ND
|
DigiKey | 2W, 2.54MM PITCH PIN HDR, SIL, T Min Qty: 2000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0404 | Buy Now |