Part Details for BG/SHA by Phoenix Contact
Overview of BG/SHA by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD781JNZ | Analog Devices | I.C. MONO 1US SHA IC | |
5962-9201301MEA | Analog Devices | IC, MONO HIGH SPEED SHA | |
AD781ANZ | Analog Devices | IC, 900NS SINGLE CHAN SHA |
Price & Stock for BG/SHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Angled brackets with M6 screw - DIN rail limit stop - for fixing DIN rails at an angle of 30° - height: 46 mm RoHS: Compliant | 39 Factory Stock |
|
$2.3300 / $4.8400 | Buy Now |
|
Master Electronics | Angled brackets with M6 screw - DIN rail limit stop - for fixing DIN rails at an angle of 30° - height: 46 mm RoHS: Compliant | 39 Factory Stock |
|
$2.3300 / $4.8400 | Buy Now |
Part Details for BG/SHA
BG/SHA CAD Models
BG/SHA Part Data Attributes
|
BG/SHA
Phoenix Contact
Buy Now
|
Compare Parts:
BG/SHA
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |