There are no models available for this part yet.
Overview of BFY52 by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for BFY52 by Continental Device India Ltd
Part Data Attributes for BFY52 by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
12 pF
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
VCEsat-Max
|
1 V
|
Alternate Parts for BFY52
This table gives cross-reference parts and alternative options found for BFY52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFY52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFY52 | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | BFY52 vs BFY52 |
BFY52 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Crimson Semiconductor Inc | BFY52 vs BFY52 |
BFY52 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | BFY52 vs BFY52 |
BFY52 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | BFY52 vs BFY52 |
BFY52E1 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | BFY52 vs BFY52E1 |
BFY52 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFY52 vs BFY52 |
BFY52.MODE1 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | BFY52 vs BFY52.MODE1 |
BFY52 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | BFY52 vs BFY52 |
BFY52LEADFREE | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | BFY52 vs BFY52LEADFREE |
Related Parts for BFY52
-
BCP69Small Signal Bipolar Transistors
-
BAS19Rectifier Diodes
-
ZVP2110ASmall Signal Field-Effect Transistors
-
BD535Power Bipolar Transistors
-
SA26CAHA0GTransient Suppressors
-
BBS-1Headers and Edge Type Connectors
-
L4931CD33-TRLinear Regulator ICs
-
SA5532PE4Operational Amplifiers
-
BQ51222YFPROther Analog ICs