There are no models available for this part yet.
Overview of BFY450P by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BFY450P by Infineon Technologies AG
Part Data Attributes for BFY450P by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
DISK BUTTON, O-CRDB-F4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
EMITTER
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Base Capacitance-Max
|
0.9 pF
|
Collector-Emitter Voltage-Max
|
4.5 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
O-CRDB-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
22000 MHz
|
Alternate Parts for BFY450P
This table gives cross-reference parts and alternative options found for BFY450P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFY450P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFY450ES | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFY450P vs BFY450ES |
BFY450ES | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, MICRO-X-4 | Infineon Technologies AG | BFY450P vs BFY450ES |
BFY450(ES) | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, MICRO-X-4 | Infineon Technologies AG | BFY450P vs BFY450(ES) |
BFY450(P) | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, MICRO-X-4 | Infineon Technologies AG | BFY450P vs BFY450(P) |