Part Details for BFX93 by Micro Electronics Corporation
Overview of BFX93 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFX93
BFX93 CAD Models
BFX93 Part Data Attributes:
|
BFX93
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BFX93
Micro Electronics Corporation
Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for BFX93
This table gives cross-reference parts and alternative options found for BFX93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFX93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN930/D89Z | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BFX93 vs PN930/D89Z |
PN930/D28Z | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BFX93 vs PN930/D28Z |
PN930/D81Z | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BFX93 vs PN930/D81Z |
PN930/D11Z | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BFX93 vs PN930/D11Z |
PN930/D29Z | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BFX93 vs PN930/D29Z |