Part Details for BFX34 by STMicroelectronics
Overview of BFX34 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFX34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0473
|
Newark | Bipolar Transistor, Npn, 60V, To-39, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:5A, Power Dissipation:870Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BFX34 Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BFX34
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin TO-39 Bag - Bag (Alt: BFX34) Min Qty: 800 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
BFX34
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin TO-39 Bag - Bag (Alt: BFX34) Min Qty: 800 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
9946632
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-39 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6605 / $3.0467 | Buy Now |
DISTI #
9946632
|
Farnell | TRANSISTOR, NPN, TO-39 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$1.3301 / $3.1245 | Buy Now |
Part Details for BFX34
BFX34 CAD Models
BFX34 Part Data Attributes:
|
BFX34
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BFX34
STMicroelectronics
5000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-39 | |
Package Description | METAL PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 0.87 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 1200 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 1 V |