Part Details for BFW16A by Philips Semiconductors
Overview of BFW16A by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BFW16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 9 |
|
$8.0000 / $12.0000 | Buy Now |
|
ComSIT USA | FIRST-GENERATION NPN WIDEBAND TRANSISTOR RF Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 RoHS: Not Compliant | Europe - 950 |
|
RFQ |
Part Details for BFW16A
BFW16A CAD Models
BFW16A Part Data Attributes:
|
BFW16A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFW16A
Philips Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |