Part Details for BFW-2 by Eaton Bussmann
Overview of BFW-2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFW-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2314
|
Newark | Fuse Wire, 2A, Lead, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:-, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:Solid, Voltage Rating:-, External Diameter:0.64Mmrohs Compliant: Yes |Eaton Bussmann BFW-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.8800 / $304.6700 | Buy Now |
DISTI #
BFW-2-ND
|
DigiKey | BUSS FUSE WIRE .025 DIA. Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$351.9200 | Buy Now |
DISTI #
70150821
|
RS | Fuses, 2A, 125VAC, Fast Actingsec, Single Use Fuses | Bussmann by Eaton BFW-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$329.4000 / $366.0000 | Buy Now |
DISTI #
000000000000090622
|
Sager | Specialty Fuses Fuse Wire 210' Spool Min Qty: 1 | 0 |
|
$217.5500 / $241.7200 | Buy Now |