Part Details for BFV18-8 by 3M Interconnect
Overview of BFV18-8 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFV18-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 39 |
|
$0.4800 / $0.7200 | Buy Now |
Part Details for BFV18-8
BFV18-8 CAD Models
BFV18-8 Part Data Attributes
|
BFV18-8
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
BFV18-8
3M Interconnect
Fork Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | HIGHLAND, MATERIAL: COPPER ALLOY | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |