Part Details for BFULA450KC004-B0 by Murata Manufacturing Co Ltd
Overview of BFULA450KC004-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BFULA450KC004-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.45 MHz, CERAMIC BPF | 479 |
|
Buy Now |
Part Details for BFULA450KC004-B0
BFULA450KC004-B0 CAD Models
BFULA450KC004-B0 Part Data Attributes:
|
BFULA450KC004-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BFULA450KC004-B0
Murata Manufacturing Co Ltd
Ceramic BPF, 0.45MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 1 ELEMENT AREA VIBRATION; LEAD TYPE; BULK | |
Center or Cutoff Frequency (fo/fc) | 0.45 MHz | |
Filter Type | CERAMIC BPF | |
Height | 9 mm | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT |