Part Details for BFU725F/N1115 by Nexperia
Overview of BFU725F/N1115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFU725F/N1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.8V 136mW 28010mA2V 25mA NPN SOT-343F Bipolar (BJT) ROHS | 92 |
|
$0.1094 / $0.2778 | Buy Now |