Part Details for BFU725F/N1 by NXP Semiconductors
Overview of BFU725F/N1 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFU725F/N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 60 | 1500 |
|
$0.1729 / $0.1828 | Buy Now |
|
Sense Electronic Company Limited | SOT-343 | 647 |
|
RFQ | |
|
Win Source Electronics | NPN wideband silicon germanium RF transistor | 115461 |
|
$0.2250 / $0.2830 | Buy Now |
Part Details for BFU725F/N1
BFU725F/N1 CAD Models
BFU725F/N1 Part Data Attributes:
|
BFU725F/N1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU725F/N1
NXP Semiconductors
TRANSISTOR KA BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 2.8 V | |
Configuration | SINGLE | |
Highest Frequency Band | KA BAND | |
JESD-30 Code | R-PDFP-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 55000 MHz |
Alternate Parts for BFU725F/N1
This table gives cross-reference parts and alternative options found for BFU725F/N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFU725F/N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFU725F,115 | BFU725F - NPN wideband silicon germanium RF transistor DFP 4-Pin | NXP Semiconductors | BFU725F/N1 vs BFU725F,115 |
BFU725F | TRANSISTOR C BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, FLAT PACK-4, BIP RF Small Signal | NXP Semiconductors | BFU725F/N1 vs BFU725F |