Part Details for BFU550R by NXP Semiconductors
Overview of BFU550R by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BFU550R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6242
|
Newark | Rf Transistor, Aec-Q-101, Npn, Sot-143B, Msl:Msl 1 - Unlimited, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Nxp BFU550R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3014 |
|
$0.3220 / $0.4830 | Buy Now |
DISTI #
41X4116
|
Newark | Trans Gp Bjt Npn 16V 0.08A Automotive 4-Pin(3+Tab) Sot-143B T/R Rohs Compliant: Yes |Nxp BFU550R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2650 | Buy Now |
DISTI #
568-11515-1-ND
|
DigiKey | RF TRANS NPN 12V 11GHZ SOT143B Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37212 In Stock |
|
$0.1966 / $0.5100 | Buy Now |
DISTI #
BFU550R
|
Avnet Americas | Trans GP NPN 12V 0.05A 4-Pin SOT-143B T/R - Tape and Reel (Alt: BFU550R) Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1903 / $0.2092 | Buy Now |
DISTI #
771-BFU550R
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 21059 |
|
$0.1960 / $0.5300 | Buy Now |
DISTI #
V72:2272_06518357
|
Arrow Electronics | Trans RF BJT NPN 16V 0.08A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2146 Container: Cut Strips | Americas - 5848 |
|
$0.2018 / $0.2615 | Buy Now |
|
Future Electronics | BFU550 Series 24 V 50 mA Surface Mount NPN RF Transistor - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
DISTI #
61665977
|
Verical | Trans RF BJT NPN 16V 0.08A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2146 | Americas - 5848 |
|
$0.2018 / $0.2308 | Buy Now |
DISTI #
69068593
|
Verical | Trans RF BJT NPN 16V 0.08A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2307 | Americas - 2950 |
|
$0.2263 / $0.2313 | Buy Now |
|
Rochester Electronics | NPN wideband silicon RF transistor RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
RFQ |
Part Details for BFU550R
BFU550R CAD Models
BFU550R Part Data Attributes
|
BFU550R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU550R
NXP Semiconductors
BFU550 - NPN wideband silicon RF transistor SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | SOT-143B, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.72 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11000 MHz |