Part Details for BFU530AR by NXP Semiconductors
Overview of BFU530AR by NXP Semiconductors
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFU530AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4104
|
Newark | Trans Gp Bjt Npn 16V 0.065A Automotive 3-Pin To-236Ab T/R Rohs Compliant: Yes |Nxp BFU530AR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2610 | Buy Now |
DISTI #
23AC2853
|
Newark | Npn Wideband Silicon Rf Transistor Rohs Compliant: Yes |Nxp BFU530AR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 | Buy Now |
DISTI #
31AC6239
|
Newark | Rf Trans, Npn, 12V, 0.01A, 11Ghz, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:11Ghz, Power Dissipation:450Mw, Continuous Collector Current:10Ma, No. Of Pins:3Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Nxp BFU530AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3330 / $0.5300 | Buy Now |
DISTI #
568-11509-1-ND
|
DigiKey | RF TRANS NPN 12V 11GHZ TO236AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
16938 In Stock |
|
$0.1961 / $0.5900 | Buy Now |
DISTI #
BFU530AR
|
Avnet Americas | Trans GP NPN 12V 0.04A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFU530AR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 / $0.2143 | Buy Now |
DISTI #
771-BFU530AR
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 32375 |
|
$0.2010 / $0.5200 | Buy Now |
DISTI #
V72:2272_06518345
|
Arrow Electronics | Trans RF BJT NPN 16V 0.065A 450mW Automotive AEC-Q101 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2236 Container: Cut Strips | Americas - 66 |
|
$0.1992 / $0.3207 | Buy Now |
|
Future Electronics | BFU530A: 12 V 40 mA 450 mW NPN Wideband Silicon RF Transistor-TO-236AB (SOT23) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1505Cut Tape/Mini-Reel |
|
$0.3800 / $0.6250 | Buy Now |
|
Future Electronics | BFU530A: 12 V 40 mA 450 mW NPN Wideband Silicon RF Transistor-TO-236AB (SOT23) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | BFU530A: 12 V 40 mA 450 mW NPN Wideband Silicon RF Transistor-TO-236AB (SOT23) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1950 / $0.2650 | Buy Now |
Part Details for BFU530AR
BFU530AR CAD Models
BFU530AR Part Data Attributes:
|
BFU530AR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU530AR
NXP Semiconductors
BFU530A - NPN wideband silicon RF transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11000 MHz |