Transistors
BFT92,215
NXP Semiconductors
Description: BFT92 - PNP 5 GHz wideband transistor TO-236 3-Pin

Overview of BFT92,215 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for BFT92,215 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 75R4662
Newark Rf Wideband Transistor, Pnp, -15V, 5Ghz, 3-Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:-15V, Transition Frequency:5Ghz, Power Dissipation:300Mw, Continuous Collector Current:-25Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BFT92,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.1620
$0.1620 Buy Now
DISTI # 70R2577
Newark Rf Wideband Transistor, Pnp, -15V, 5Ghz, 3-Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:-15V, Transition Frequency:5Ghz, Power Dissipation:300Mw, Continuous Collector Current:-25Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nxp BFT92,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1800
  • 6,000 $0.1570
  • 12,000 $0.1400
  • 18,000 $0.1290
  • 30,000 $0.1180
$0.1180 / $0.1800 Buy Now
Chip 1 Exchange INSTOCK 258
RFQ

CAD Models for BFT92,215 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFT92,215 by NXP Semiconductors

BFT92,215
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-236
Package Description
PLASTIC, SST, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00
Samacsys Manufacturer
NXP
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.025 A
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.3 W
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Reference Standard
CECC
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
5000 MHz
Want to compare parts?
  1. BFT92,215
    NXP Semiconductors
    BFT92 - PNP 5 GHz wideband transistor TO-236 3-Pin
    VS

Alternate Parts for BFT92,215

This table gives cross-reference parts and alternative options found for BFT92,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFT92,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933347730215 TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN, BIP RF Small Signal NXP Semiconductors BFT92,215 vs 933347730215
BFT92T/R TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFT92T/R
BFT92TRL TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFT92TRL
934022960115 TRANSISTOR L BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, CMPAK, S-MINI PACKAGE-3, BIP RF Small Signal NXP Semiconductors BFT92,215 vs 934022960115
BFT92TRL13 TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFT92TRL13
BFT92 TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFT92
BFT92 RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, L Band, Silicon, PNP, TO-236 Siemens BFT92,215 vs BFT92
BFT92AW TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFT92AW
BFT92WT/R TRANSISTOR L BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFT92WT/R
Part Number Description Manufacturer Compare
933063420126 TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP RF Small Signal NXP Semiconductors BFT92,215 vs 933063420126
BFS20,235 BFS20 - NPN medium frequency transistor@en-us TO-236 3-Pin Nexperia BFT92,215 vs BFS20,235
BFG590WT/R TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFG590WT/R
BFT92 RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, L Band, Silicon, PNP, TO-236, SOT-23, 3 PIN Infineon Technologies AG BFT92,215 vs BFT92
BFG590W/X TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-343N, 4 PIN, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFG590W/X
BF199-T/R TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BF199-T/R
BFT93TRL RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP YAGEO Corporation BFT92,215 vs BFT93TRL
BFS17T117 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHM Semiconductor BFT92,215 vs BFS17T117
BFR505TT/R TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP RF Small Signal NXP Semiconductors BFT92,215 vs BFR505TT/R
BFG198TRL UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR NXP Semiconductors BFT92,215 vs BFG198TRL

Related Parts for BFT92,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFT92,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFT92,215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BFT92,215 would you like to use for your alert(s)?
  • Please alert me when BFT92,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFT92,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFT92,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFT92,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFT92,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFT92,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: