Part Details for BFT25A by Philips Semiconductors
Overview of BFT25A by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFT25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 695 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 478 |
|
$0.2380 / $0.5100 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 556 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 800 |
|
$0.3400 / $0.8500 | Buy Now |
|
ComSIT USA | NPN 5 GHZ WIDEBAND TRANSISTOR RF Small Signal Bipolar Transistor, 0.0065A I(C), 1-Element, L Band, Silicon, NPN RoHS: Not Compliant | Europe - 650 |
|
RFQ |
Part Details for BFT25A
BFT25A CAD Models
BFT25A Part Data Attributes:
|
BFT25A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFT25A
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.0065 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.032 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 3500 MHz |