Part Details for BFT15M0JF08 by Vishay Intertechnologies
Overview of BFT15M0JF08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFT15M0JF08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, CARBON FILM, 6W, 15000000OHM, 25000V, 5% +/-TOL, CHASSIS MOUNT | 4 |
|
$50.7000 | Buy Now |