Part Details for BFS20R-TAPE-13 by NXP Semiconductors
Overview of BFS20R-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
R2A20150NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
HA1631D04MMEL-E | Renesas Electronics Corporation | Comparators, LSOP, /Embossed Tape |
Part Details for BFS20R-TAPE-13
BFS20R-TAPE-13 CAD Models
BFS20R-TAPE-13 Part Data Attributes
|
BFS20R-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS20R-TAPE-13
NXP Semiconductors
TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for BFS20R-TAPE-13
This table gives cross-reference parts and alternative options found for BFS20R-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20R-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFS20 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | BFS20R-TAPE-13 vs BFS20 |
BFS20 | Nexperia | Check for Price | RF Small Signal Bipolar Transistor | BFS20R-TAPE-13 vs BFS20 |
BFS20T/R | Nexperia | Check for Price | RF Small Signal Bipolar Transistor | BFS20R-TAPE-13 vs BFS20T/R |
BFS20/T3 | Nexperia | Check for Price | RF Small Signal Bipolar Transistor | BFS20R-TAPE-13 vs BFS20/T3 |
BFS20-T | Nexperia | Check for Price | RF Small Signal Bipolar Transistor | BFS20R-TAPE-13 vs BFS20-T |
BFS20 | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | BFS20R-TAPE-13 vs BFS20 |
BFS20TA | Diodes Incorporated | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | BFS20R-TAPE-13 vs BFS20TA |
BFS20-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFS20R-TAPE-13 vs BFS20-TAPE-13 |
BFS20TC | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | BFS20R-TAPE-13 vs BFS20TC |