Part Details for BFS20,215 by NXP Semiconductors
Results Overview of BFS20,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS20,215 Information
BFS20,215 by NXP Semiconductors is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFS20,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.025A, Very High Frequency Band, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1750 |
|
$0.0671 / $0.0789 | Buy Now |
|
Vyrian | Transistors | 10513 |
|
RFQ |
Part Details for BFS20,215
BFS20,215 CAD Models
BFS20,215 Part Data Attributes
|
BFS20,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS20,215
NXP Semiconductors
BFS20 - NPN medium frequency transistor TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for BFS20,215
This table gives cross-reference parts and alternative options found for BFS20,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFS20R-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFS20,215 vs BFS20R-TAPE-13 |
BFS20TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFS20,215 vs BFS20TRL13 |
BFS20,235 | NXP Semiconductors | Check for Price | BFS20 - NPN medium frequency transistor TO-236 3-Pin | BFS20,215 vs BFS20,235 |
933092111235 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN, BIP RF Small Signal | BFS20,215 vs 933092111235 |
BFS20TA | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | BFS20,215 vs BFS20TA |
BFS20TRL | NXP Semiconductors | Check for Price | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFS20,215 vs BFS20TRL |
BFS20-T | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | BFS20,215 vs BFS20-T |
BFS20 | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | BFS20,215 vs BFS20 |
BFS20 | YAGEO Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFS20,215 vs BFS20 |