BFS19
Description: Transistor

Overview of BFS19 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BFS19 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFS19 by Infineon Technologies AG

BFS19
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.03 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
65
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
135 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BFS19
    Infineon Technologies AG
    Transistor
    VS

Related Parts for BFS19

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFS19 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFS19 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BFS19 would you like to use for your alert(s)?
  • Please alert me when BFS19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFS19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFS19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFS19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFS19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFS19 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: