Datasheets
BFS17PE6327HTSA1 by:

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN

Part Details for BFS17PE6327HTSA1 by Infineon Technologies AG

Overview of BFS17PE6327HTSA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for BFS17PE6327HTSA1

Part # Distributor Description Stock Price Buy
DISTI # 86AK4402
Newark Transistor, Npn, 15V, 0.025A, Sot-23 Rohs Compliant: Yes |Infineon BFS17PE6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0510
  • 6,000 $0.0510
  • 12,000 $0.0500
  • 18,000 $0.0500
  • 30,000 $0.0490
$0.0490 / $0.0510 Buy Now
DISTI # 24M0744
Newark Rf Transistor, Npn, Sot-23, Transistor Polarity:N Channel, Collector Emitter Voltage Max:15V, Transition Frequency:2.5Ghz, Power Dissipation:280Mw, Continuous Collector Current:25Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:70Hfe Rohs Compliant: Yes |Infineon BFS17PE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2680
  • 10 $0.2060
  • 25 $0.1410
  • 50 $0.1170
  • 100 $0.0980
  • 250 $0.0780
  • 500 $0.0660
  • 1,000 $0.0540
$0.0540 / $0.2680 Buy Now
DISTI # BFS17PE6327HTSA1CT-ND
DigiKey RF TRANS NPN 15V 1.4GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
  • 1 $0.3400
  • 15,000 $0.0507
  • 30,000 $0.0476
  • 75,000 $0.0422
  • 150,000 $0.0406
$0.0406 / $0.3400 Buy Now
DISTI # BFS17PE6327HTSA1
Avnet Americas Trans GP BJT NPN 15V 0.025A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFS17PE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.0502
  • 6,000 $0.0487
  • 12,000 $0.0471
  • 18,000 $0.0455
  • 24,000 $0.0440
$0.0440 / $0.0502 Buy Now
DISTI # 726-BFS17PE6327HTSA1
Mouser Electronics RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant 783600
  • 1 $0.2800
  • 10 $0.1110
  • 100 $0.0720
  • 1,000 $0.0590
  • 3,000 $0.0490
  • 9,000 $0.0460
  • 24,000 $0.0440
  • 45,000 $0.0420
  • 99,000 $0.0400
$0.0400 / $0.2800 Buy Now
Future Electronics BFS17P Series NPN 280 mW 15 V 25 mA SMT Silicon RF Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0471
  • 9,000 $0.0454
  • 15,000 $0.0446
  • 60,000 $0.0425
  • 90,000 $0.0412
$0.0412 / $0.0471 Buy Now
Future Electronics BFS17P Series NPN 280 mW 15 V 25 mA SMT Silicon RF Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0471
  • 9,000 $0.0454
  • 15,000 $0.0446
  • 60,000 $0.0426
  • 90,000 $0.0413
$0.0413 / $0.0471 Buy Now
DISTI # 80011999
Verical Trans RF BJT NPN 15V 0.025A 280mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 Americas - 147000
  • 3,000 $0.0449
  • 9,000 $0.0418
  • 24,000 $0.0395
  • 45,000 $0.0374
  • 99,000 $0.0364
$0.0364 / $0.0449 Buy Now
Bristol Electronics   3000
RFQ
DISTI # BFS17PE6327HTSA1
Avnet Americas Trans GP BJT NPN 15V 0.025A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFS17PE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.0502
  • 6,000 $0.0487
  • 12,000 $0.0471
  • 18,000 $0.0455
  • 24,000 $0.0440
$0.0440 / $0.0502 Buy Now
Chip1Cloud TRANSISTOR RF NPN 15V SOT-23 8500
RFQ
DISTI # SP000011073
EBV Elektronik Bipolar - RF Transistor, NPN, 15 V, 2.5 GHz, 280 mW, 25 mA, SOT-23 (Alt: SP000011073) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days EBV - 0
Buy Now
DISTI # 1056522
element14 Asia-Pacific RF TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape 17345
  • 5 $0.1234
  • 50 $0.1012
  • 100 $0.0783
  • 500 $0.0635
  • 1,500 $0.0628
$0.0628 / $0.1234 Buy Now
DISTI # 1056522RL
element14 Asia-Pacific RF TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel 17345
  • 100 $0.0783
  • 500 $0.0635
  • 1,500 $0.0628
$0.0628 / $0.0783 Buy Now
DISTI # 1056522RL
Farnell RF TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel 17650
  • 100 $0.0811
  • 500 $0.0601
  • 1,500 $0.0589
$0.0589 / $0.0811 Buy Now
DISTI # 1056522
Farnell RF TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape 17650
  • 5 $0.1356
  • 50 $0.1084
  • 100 $0.0811
  • 500 $0.0601
  • 1,500 $0.0589
$0.0589 / $0.1356 Buy Now
DISTI # 4318755
Farnell TRANSISTOR, NPN, 15V, 0.025A, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 5 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.0502
  • 9,000 $0.0465
$0.0465 / $0.0502 Buy Now
Win Source Electronics TRANSISTOR RF NPN 15V SOT-23 399850
  • 525 $0.0960
  • 1,270 $0.0790
  • 1,950 $0.0770
  • 2,705 $0.0740
  • 3,475 $0.0720
  • 4,690 $0.0640
$0.0640 / $0.0960 Buy Now

Part Details for BFS17PE6327HTSA1

BFS17PE6327HTSA1 CAD Models

BFS17PE6327HTSA1 Part Data Attributes:

BFS17PE6327HTSA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BFS17PE6327HTSA1 Infineon Technologies AG RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 1997-02-01
Samacsys Manufacturer Infineon
Collector Current-Max (IC) 0.025 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.28 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2500 MHz

BFS17PE6327HTSA1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFS17PE6327HTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFS17PE6327HTSA1 by Infineon Technologies AG

  • Please alert me when BFS17PE6327HTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFS17PE6327HTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFS17PE6327HTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFS17PE6327HTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFS17PE6327HTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFS17PE6327HTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: