Part Details for BFS17PE6327BTSA1 by Infineon Technologies AG
Overview of BFS17PE6327BTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BFS17PE6327BTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFS17PE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.025A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFS17PE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0440 / $0.0502 | Buy Now |
DISTI #
BFS17PE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.025A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFS17PE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0440 / $0.0502 | Buy Now |
Part Details for BFS17PE6327BTSA1
BFS17PE6327BTSA1 CAD Models
BFS17PE6327BTSA1 Part Data Attributes:
|
BFS17PE6327BTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFS17PE6327BTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |