Part Details for BFS17 by Philips Semiconductors
Overview of BFS17 by Philips Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BFS17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8139 |
|
RFQ | ||
|
Bristol Electronics | 6325 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 5820 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 (Also Known As: BFS17T/R) | 19348 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 19348 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 (Also Known As: BFS17T/R) | 2264 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2264 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 6511 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 (Also Known As: BFS17T/R) | 6511 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 5060 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for BFS17
BFS17 CAD Models
BFS17 Part Data Attributes:
|
BFS17
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS17
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |